Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 24A current rating, 1mR DC resistance, and 70A saturation current. Operates over a -40°C to 125°C temperature range with a self-resonant frequency of 153MHz. Designed for high-frequency applications with a test frequency of 100kHz.
Wurth Electronics 744373680022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 24A |
| DC Resistance (DCR) | 1mR |
| Depth | 10mm |
| Frequency | 153MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 70A |
| Self Resonant Frequency | 153MHz |
| Series | WE-LHMI |
| Series Resistance | 1MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373680022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.