
Surface mount shielded wirewound power inductor with 450nH inductance and 20% tolerance. Features a 20A current rating, 50A saturation current, and low 1.5mR DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 82MHz. Packaged in a 1040 (4040) case for tape and reel automated assembly.
Sign in to ask questions about the Wurth Electronics 744373680045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744373680045 technical specifications.
| Package/Case | 1040 |
| Core Material | Ferrite, Composite |
| Current Rating | 20A |
| DC Resistance (DCR) | 1.5mR |
| Depth | 10mm |
| Frequency | 82MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 450nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 82MHz |
| Series | WE-LHMI |
| Series Resistance | 1.5MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373680045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
