Surface mount shielded wirewound power inductor featuring 1µH inductance with a 20% tolerance, designed for operation up to 45MHz. This component offers a 14.5A current rating and a low 3.3mΩ DC resistance. It utilizes a powdered iron core and operates within a temperature range of -40°C to 125°C, with a saturation current of 36A. Packaged in tape and reel for automated assembly.
Wurth Electronics 74437368010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 14.5A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 10mm |
| Frequency | 45MHz |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 14.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.5A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 45MHz |
| Series | WE-LHMI |
| Series Resistance | 3.3MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437368010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.