Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 25A current rating, 0.9mΩ DC resistance, and a 130MHz self-resonant frequency. Operates from -40°C to 125°C, with a saturation current of 40A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744373770022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744373770022 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 12.6mm |
| Frequency | 130MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 130MHz |
| Series | WE-LHMI |
| Series Resistance | 0.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373770022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
