
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a powdered iron core, 17.5A current rating, and 2.2mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 27A and a self-resonant frequency of 51MHz. Dimensions are 13.5mm (L) x 12.6mm (W) x 3.3mm (H).
Sign in to ask questions about the Wurth Electronics 744373770068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744373770068 technical specifications.
| Package/Case | 1335 |
| Core Material | Ferrite, Composite |
| Current Rating | 17.5A |
| DC Resistance (DCR) | 2.2mR |
| Depth | 12.6mm |
| Frequency | 51MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 17.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 51MHz |
| Series | WE-LHMI |
| Series Resistance | 2.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373770068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
