
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 12.5A current rating, 5.5mΩ DC resistance, and 25.5A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 30MHz. Composite ferrite core material and tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 74437377015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74437377015 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 12.5A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 12.6mm |
| Frequency | 30MHz |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25.5A |
| Self Resonant Frequency | 30MHz |
| Series | WE-LHMI |
| Series Resistance | 5.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437377015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
