Surface mount shielded wirewound power inductor with 470nH inductance and 30% tolerance, designed for automotive applications. Features a 3.2A current rating, 48mR DC resistance, and a powdered iron core. Operates within a -40°C to 125°C temperature range, housed in a 2.5mm x 2mm x 1mm (1008 Imperial / 2520 Metric) SMD package. Saturation current is 5.5A with a self-resonant frequency of 170MHz.
Wurth Electronics 744383230047 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 48mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 170MHz |
| Series | WE-MAPI |
| Series Resistance | 37mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744383230047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.