Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 2.5A RMS and 4A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a low DC resistance of 75mΩ at 100kHz. Housed in a compact 1008 (2520 metric) SMD package, suitable for automotive environments.
Wurth Electronics 74438323010 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 75mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 80MHz |
| Series | WE-MAPI |
| Series Resistance | 63mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.