Surface mount fixed inductor with 1.2µH inductance and 20% tolerance, designed for automotive applications. Features a shielded, wirewound construction with a powdered iron core, offering a 1.9A current rating and 3.8A saturation current. This component has a DC resistance of 106mΩ and a self-resonant frequency of 75MHz, operating within a temperature range of -40°C to 125°C. Packaged in a 1008 (2520 metric) SMD case, it is supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74438323012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74438323012 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 106mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 75MHz |
| Series | WE-MAPI |
| Series Resistance | 82mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438323012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.