Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound component utilizes a powdered iron core and offers a current rating of 1.8A with a low DC resistance of 110mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in a compact 1008 (2520 metric) SMD case and supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74438323015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74438323015 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 110mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 65MHz |
| Series | WE-MAPI |
| Series Resistance | 92mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438323015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.