
SMD General Purpose Inductor with 4.7µH inductance and 20% tolerance. Features a shielded, composite ferrite core in a 1008 (2520 metric) SMD package. Rated for 940mA RMS current and 1.75A saturation current, with a DC resistance of 388mΩ. Operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438323047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 940mA |
| DC Resistance (DCR) | 388mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 35MHz |
| Series | WE-MAPI |
| Series Resistance | 338mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438323047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.