
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core, rated for 850mA RMS current and 1.55A saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 648mΩ. Housed in a 2520 metric (1008 imperial) SMD package, this component is designed for automotive applications.
Wurth Electronics 74438323068 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 648mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 30MHz |
| Series | WE-MAPI |
| Series Resistance | 563mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.