Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound component utilizes a powdered iron core and offers a current rating of 600mA (RMS and DC) with a saturation current of 1.35A. Operating within a temperature range of -40°C to 125°C, it exhibits a DC resistance of 843mΩ at a test frequency of 100kHz. The inductor is housed in a 1008 (2520 metric) SMD/SMT package, measuring 2.5mm in length, 2mm in width, and 1mm in height.
Wurth Electronics 74438323100 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 843mR |
| Depth | 2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 25MHz |
| Series | WE-MAPI |
| Series Resistance | 733mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.