Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a 2.2A current rating with a low 99mΩ DC resistance. Operating within a -40°C to 125°C temperature range, it is housed in a compact 1008 (2520 metric) case and supplied on tape and reel.
Wurth Electronics 74438324015 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 99mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Self Resonant Frequency | 60MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
