
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for automotive applications. Features a shielded, wirewound construction with a powdered iron core, offering a current rating of 1.6A and a DC resistance of 141mΩ. Operates within a temperature range of -40°C to 125°C, with a saturation current of 2.9A and a self-resonant frequency of 57MHz. Packaged in a 1008 (2520 metric) case size, supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74438324022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74438324022 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 141mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 57MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438324022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
