Surface mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a ferrite, metal, composite core material, 1.3A current rating, and 260mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a shielded construction and 1008 case code. Supplied on tape and reel, this component is RoHS compliant.
Wurth Electronics 74438324033 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 260mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 42MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.