Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, operating at 100kHz. Offers a current rating of 900mA, 0.64 Ohm DCR, and a saturation current of 1.6A. Housed in a 1008 (2520 metric) case, this component is RoHS compliant and suitable for temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 640mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 27MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |