Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a saturation current of 1.5A and a maximum DC current rating of 800mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 720mΩ. The inductor is packaged in a 1008 (2520 metric) case and supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74438324082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74438324082 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 720mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 25MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438324082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.