Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 700mA RMS current and 1.4A saturation current. Operates across a wide temperature range of -40°C to 125°C, with a DC resistance of 780mΩ. Housed in a compact 1008 (2520 metric) case, this component is supplied on tape and reel.
Wurth Electronics 74438324100 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 780mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 23MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.