
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a shielded construction, metal composite ferrite core, and a 1212 (3030 metric) SMD/SMT case. Rated for 900mA RMS current and 2.4A saturation current, with a DC resistance of 409mΩ. Operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 409mR |
| Depth | 3mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 35MHz |
| Series | WE-MAPI |
| Series Resistance | 356mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |