Surface mount shielded wirewound power inductor with 330nH inductance and 30% tolerance. Features a 4.8A current rating, 22.8mΩ DC resistance, and 11.1A saturation current. Operates from -40°C to 125°C in a 1212 (3030) SMD package. Ideal for automotive applications with a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744383340033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 22.8mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 330nH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 11.1A |
| Self Resonant Frequency | 140MHz |
| Series | WE-MAPI |
| Series Resistance | 19mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744383340033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.