Shielded wirewound surface mount inductor with 470nH inductance and 30% tolerance, designed for automotive applications. Features a 4A current rating, 26.4mR DC resistance, and a powdered iron core. Operates within a -40°C to 125°C temperature range, with a saturation current of 9.4A and a self-resonant frequency of 110MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 26.4mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 9.4A |
| Self Resonant Frequency | 110MHz |
| Series | WE-MAPI |
| Series Resistance | 22mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
