Surface mount fixed inductor with 560nH inductance and 30% tolerance, designed for automotive applications. Features a shielded, wirewound construction with a powdered iron core, rated for 3.6A RMS current and 8.5A saturation current. Operates across a temperature range of -40°C to 125°C, with a low DC resistance of 34.8mΩ at a test frequency of 100kHz. Housed in a 1212 (3030 metric) SMD/SMT package, supplied on tape and reel.
Wurth Electronics 744383340056 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 34.8mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 560nH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 108MHz |
| Series | WE-MAPI |
| Series Resistance | 29mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744383340056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.