
SMD General Purpose Inductor with 1µH inductance and 20% tolerance. Features a 1212 case code (3030 metric), metal composite ferrite core, and shielded construction. Rated for 2.75A RMS and saturation current of 6.6A, with a DC resistance of 50.5mΩ. Operates from -40°C to 125°C and is RoHS compliant.
Wurth Electronics 74438334010 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 2.75A |
| DC Resistance (DCR) | 50.5mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 2.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.75A |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 80MHz |
| Series | WE-MAPI |
| Series Resistance | 42.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438334010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
