Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound power inductor operates with a 2A current rating and a low 96mΩ DC resistance. Its robust construction utilizes a metal, composite, and ferrite core, offering a saturation current of 5.7A and a self-resonant frequency of 60MHz. Packaged in a 1212 (3030 metric) SMD/SMT case, it supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438334015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 96mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 60MHz |
| Series | WE-MAPI |
| Series Resistance | 80mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438334015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.