Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a shielded, powdered iron core for efficient operation up to 1.8A RMS current. It offers a low DC resistance of 115mΩ and a saturation current of 5A, operating within a temperature range of -40°C to 125°C. The 1212 (3030 metric) SMD/SMT package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438334022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 115mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 50MHz |
| Series | WE-MAPI |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438334022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
