Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a saturation current of 2.7A with a maximum DC current rating of 880mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 423.4mΩ at a test frequency of 100kHz. The inductor is provided in a 1212 (3030 metric) SMD/SMT package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 880mA |
| DC Resistance (DCR) | 423.4mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 880mA |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 25MHz |
| Series | WE-MAPI |
| Series Resistance | 368mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
