Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a powdered iron core for efficient power applications. It offers a 1.8A current rating, 108mΩ DC resistance, and a saturation current of 3.5A. Designed for SMD/SMT mounting, it operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Wurth Electronics 74438335022 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 108mR |
| Depth | 3mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 45MHz |
| Series | WE-MAPI |
| Series Resistance | 94mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438335022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.