
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance, designed for 100kHz operation. Features a 2.2A current rating, 4.25A saturation current, and 0.114Ω DC resistance. Constructed with a composite core material, this component offers a compact 1212 SMD package with dimensions of 3mm width and 2mm height. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438336033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 114mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.25A |
| Self Resonant Frequency | 39MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438336033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 74438336033
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
