
Surface mount fixed inductor featuring a shielded, wirewound construction with a powdered iron core. Offers 0.56µH inductance with a 30% tolerance, tested at 100kHz. Rated for 2.1A RMS and 5A saturation current, with a low DC resistance of 73mΩ. Designed for surface mounting in an 0806 (2016 metric) package, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 73mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 560nH |
| Inductance Tolerance | 30% |
| Length | 0.079inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 135MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |
