
Surface mount fixed inductor with 1µH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core, rated for 1.8A RMS current and 3.9A saturation current. This 0806 (2016 metric) package component offers a low DC resistance of 104mΩ and a test frequency of 100kHz, with a self-resonant frequency of 99MHz. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 104mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 99MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |
