Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a 1.5A current rating with a low 0.136 Ohm DC resistance. Operating within a -40°C to 125°C temperature range, it is housed in a compact 0806 (2016) package and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438343012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 136mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 96MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438343012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.