Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 1.3A RMS current and 3A saturation current. Operates across a temperature range of -40°C to 125°C, with a low DC resistance of 180mΩ. Housed in a compact 0806 (2016 metric) case, this component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438343015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 180mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 85MHz |
| Series | WE-MAPI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74438343015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.