
SMD General Purpose Inductor, 1.8µH nominal inductance with 20% tolerance. Features a shielded construction for reduced electromagnetic interference, operating within a -40°C to 125°C temperature range. This dual-ended, 2-terminal component offers a maximum rated current of 4.6A and a DC resistance of 0.03Ω, suitable for power inductor applications. It operates at a test frequency of 0.1kHz with a self-resonance frequency of 40MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438356018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 4.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438356018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.