
Surface mount shielded power inductor with 3.3 µH nominal inductance and 20% tolerance. Features a DC resistance of 0.048 Ω and a maximum rated current of 3.6 A. Operates across a temperature range of -40°C to 125°C. This general-purpose inductor has a self-resonance frequency of 26 MHz and two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438356033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438356033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.