Inductor Power Shielded Wirewound 15uH 20% 100KHz Powdered Iron 1.9A 0.23Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74438356150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.000015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438356150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 74438356150
Bill of materials for the BB22H52A evaluation board featuring Microchip MCP16xx series buck and boost switching regulators and supporting passive components.
Schematic for Microchip's Building Block Solutions featuring MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 switching regulators with Wurth inductors.
Evaluation guide for the BBS-SW modular board featuring Microchip MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 buck, boost, and LED driver regulators.