Surface mount power inductor featuring 22µH inductance with a 20% tolerance. This shielded, wirewound component operates within a -40°C to 125°C temperature range and offers a rated current of 1.7A. It has a DC resistance of 0.28Ω and a test frequency of 100KHz, with a self-resonance frequency of 11MHz. The dual-ended, 2-terminal package measures 4.1mm in length, 4.1mm in width, and 2.1mm in height.
Wurth Electronics 74438356220 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74438356220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.