Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 3A RMS current and a saturation current of 1.62A. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 40mΩ. This component is RoHS compliant and packaged in cut tape for automated assembly.
Wurth Electronics 7445101 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.62A |
| Self Resonant Frequency | 83MHz |
| Series | WE-PD3 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.406inch |
| RoHS | Compliant |
No datasheet is available for this part.