The Wurth Electronics WE-PD3 series fixed inductor features a ferrite core material with an inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and is designed for surface mount applications. The inductor is packaged in a cut tape format and is compliant with RoHS regulations. It has a self-resonant frequency of 43MHz and is suitable for use in a variety of electronic circuits.
Wurth Electronics 7445306 technical specifications.
| Package/Case | M |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.6A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 43MHz |
| Series | WE-PD3 |
| RoHS | Compliant |
No datasheet is available for this part.