Surface mount shielded wirewound power inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 680mA current rating, and 0.42 Ohm DC resistance. Operates from -40°C to 125°C with a saturation current of 1.1A. Tested at 100kHz, this component offers a self-resonant frequency of 7.5MHz.
Sign in to ask questions about the Wurth Electronics 7445420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7445420 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 420mR |
| Depth | 10mm |
| Height | 4.9mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 12.7mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 7.5MHz |
| Series | WE-PD3 |
| Series Resistance | 373mR |
| Shielding | Shielded |
| Size | 4.9mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
