Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 2.9A current rating and a low DC resistance of 50mΩ. Operating within a temperature range of -40°C to 100°C, it is suitable for frequencies up to 100kHz. The component is provided on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Wurth Electronics 7445501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7445501 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 50mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 80MHz |
| Series | WE-PD4 |
| Series Resistance | 17mR |
| Shielding | Unshielded |
| Size | 2.92mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.