Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.2A current rating, and 160mΩ DC resistance. Operates across a -40°C to 100°C temperature range, with a saturation current of 1.1A. This unshielded wirewound component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 160mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 26MHz |
| Series | WE-PD4 |
| Series Resistance | 121mR |
| Shielding | Unshielded |
| Size | 2.92mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |