
Surface mount power inductor featuring 68µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 400mA, with a DC resistance of 860mΩ. Operating within a temperature range of -40°C to 100°C, it measures 0.26 inches in length, 0.175 inches in width, and 0.115 inches in seated height.
Sign in to ask questions about the Wurth Electronics 74455168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74455168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 860mR |
| Height - Seated (Max) | 0.115inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.26inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| Saturation Current | 400mA |
| Self Resonant Frequency | 9.5MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74455168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
