
This surface mount power inductor features a ferrite core with a nonstandard package and a maximum operating temperature of 100°C. It has a maximum DC current rating of 250mA and a self-resonant frequency of 6MHz. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
