
Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded, wirewound component offers 220µH inductance with a 20% tolerance, tested at 100kHz. It handles a maximum DC current of 200mA and has a DC resistance of 3.11 Ohms. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 3.11R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 6.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 4.8MHz |
| Series | WE-PD4 |
| Series Resistance | 2.58R |
| Shielding | Unshielded |
| Size | 2.92mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
