Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a 5A current rating with a low 19mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it has a saturation current of 6A and a self-resonant frequency of 38MHz at 100kHz test frequency.
Wurth Electronics 74456047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 19mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 38MHz |
| Series | WE-PD4 |
| Series Resistance | 14.6mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456047 to view detailed technical specifications.
No datasheet is available for this part.