Surface mount fixed inductor featuring a ferrite core for power applications. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for 3.3A RMS and 5A saturation current, with a low DC resistance of 45mΩ. Operating temperature range from -40°C to 125°C. Unshielded wirewound construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 45mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |