
Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 2.9A current rating, and 60mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 3.6A. Unshielded wirewound construction, suitable for power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74456115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 60mR |
| Depth | 10mm |
| Height | 0.197inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 17MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.