Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 2.3A, with a saturation current of 2.6A. It exhibits a DC resistance (DCR) of 120mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74456133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 120mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 15MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.