
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance. This unshielded, wirewound power choke utilizes a ferrite core and offers a 1.8A current rating. It has a DC resistance of 190mΩ and a saturation current of 2.14A, operating within a temperature range of -40°C to 125°C. Tested at 100kHz, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74456147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 190mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.14A |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD4 |
| Series Resistance | 142.1mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.